
Omron G5LE-1-VD-DC12 technical specifications.
| Coil Current | 33.3mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Mount | Through Hole |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Omron G5LE-1-VD-DC12 to view detailed technical specifications.
No datasheet is available for this part.
