
SPDT power relay featuring a 24VDC non-latching coil with 1.6kΩ resistance and 15mA current draw. Offers 8A DC and 10A AC contact ratings with a 250VAC/125VDC maximum voltage rating. Through-hole mounting with PC pin termination, operating within a -40°C to 85°C temperature range. Includes 10ms operate and 5ms release times.
Sign in to ask questions about the Omron G5LE-14-36 DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5LE-14-36 DC24 technical specifications.
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-14-36 DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
