
The G5LE-14-36 DC9 is a general purpose relay with a contact current rating of 10A and a maximum voltage rating of 125V DC. It has a coil current of 40mA and a coil resistance of 225 ohms. The relay is designed for through hole mounting and has a throw configuration of SPDT. It operates within a temperature range of -25°C to 85°C and has an operate time of 10ms and a release time of 5ms.
Omron G5LE-14-36 DC9 technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-14-36 DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
