
SPDT General Purpose Power Relay with a 10A contact current rating. Features a 12V DC non-latching coil with 30mA coil current and 360mW coil power. Operates within a -40°C to 85°C temperature range, with a 10ms operate time and 5ms release time. Through-hole mounting with PC pin termination. Contact material is Tin, Silver.
Omron G5LE-14-36DC12 technical specifications.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Height | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-14-36DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
