
The Omron G5LE-14-ACD-DC18 is a SPDT electromechanical relay with a maximum current rating of 10A and a maximum voltage rating of 125V DC. It features a silver and cadmium contact material and can operate within a temperature range of -40°C to 85°C. The relay has a through hole mount and a termination of solder. It has a maximum voltage rating of 250V AC and a maximum operating time of 10ms.
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 18V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Compliant |