
General Purpose Relays Power PCB Relay 10A 12VDC SPDT
Checking distributor stock and pricing after the page loads.
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Contact Material | Tin, Silver |
| Height | 19mm |
| Power Consumption | 400mW |
| Throw Configuration | SPDT |
| Width | 16.5mm |
| RoHS | Compliant |