Sign in to ask questions about the Omron G5LE-14-AP3DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5LE-14-AP3DC24 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Height | 19mm |
| Power Consumption | 400mW |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-14-AP3DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
