Omron G5LE-14-AP3DC48 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 400mW |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-14-AP3DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
