
The G5LE-14-AP3DC9 is a general purpose electromechanical relay with a SPDT throw configuration. It can handle a contact current rating of 10A and has a coil voltage of 9V. The relay is designed for use in through hole mounting and has a maximum operating temperature of 85°C. The G5LE-14-AP3DC9 is part of the G5LE series and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5LE-14-AP3DC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 45mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-14-AP3DC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
