
The G5LE-14-ASI-36 DC24 is a general purpose SPDT relay with a contact current rating of 10A and a coil voltage of 24V. It has a non-latching coil type and a coil resistance of 1.6kR. The relay operates within a temperature range of -25°C to 85°C and has a maximum voltage rating of 125V DC. It is available in a through hole package and has a termination of PC Pin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5LE-14-ASI-36 DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G5LE-14-ASI-36 DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
