
SPDT power relay with a 24VDC non-latching coil, featuring a 10A contact rating at 250VAC or 125VDC. This general-purpose relay offers a coil power of 400mW and a coil resistance of 1.44kΩ, with operate and release times of 10ms and 5ms respectively. Contact material is tin/silver, and the through-hole mounted component has dimensions of 21.6mm (L) x 15.6mm (W) x 18.5mm (H). Operating temperature range is -25°C to 85°C, and it is lead-free.
Omron G5LE-14-ASI DC24 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 18.5mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 15.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
