
The G5LE-14-ASIDC48 is a general purpose electromechanical relay with a non-latching coil type and a maximum operating temperature of 85°C. It has a contact current rating of 10A and a maximum voltage rating of 125V DC. The relay is designed for through hole mounting and has a operate time of 10ms and a release time of 5ms. It is packaged in a tray and has a termination of PC Pin.
Sign in to ask questions about the Omron G5LE-14-ASIDC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5LE-14-ASIDC48 technical specifications.
| Coil Current | 8.33mA |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-14-ASIDC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
