
SPDT General Purpose Power PCB Relay featuring a 12V DC coil with 30mA coil current and 400Ω coil resistance. This non-latching relay offers a 10A contact current rating with Tin, Silver contact material, suitable for through-hole mounting via PC pins. It operates within a -40°C to 85°C temperature range, with a 10ms operate time and 5ms release time. Maximum AC voltage rating is 250V, and maximum DC voltage rating is 125V, with a 360mW power consumption.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5LE-14-CF-36-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 19mm |
| Length | 22.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 0.423288oz |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-14-CF-36-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
