
SPDT power PCB relay with a 10A contact current rating and tin/silver contact material. Features a 12V DC non-latching coil with 400mW coil power and 33.3mA coil current. Operates within a -40°C to 85°C temperature range, offering 10ms operate time and 5ms release time. Through-hole mount termination with PC pins, lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 18.5mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| Width | 15.6mm |
| RoHS | Compliant |
