
The Omron G5LE-14-CF-DC24 is a 24V SPDT electromechanical relay with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a coil current of 16.7mA and a coil resistance of 1.44kΩ. The relay is designed for through hole mounting and is packaged in a rail or tube configuration. It is compliant with RoHS regulations and has a maximum voltage rating of 125V DC and 250V AC.
Omron G5LE-14-CF-DC24 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
