
SPDT Electromechanical Power Relay with 10A AC and 8A DC contact rating. Features a 24VDC non-latching coil with 1.44kΩ resistance and 16.7mA current draw. Operates within a -40°C to 85°C temperature range, offering 10ms operate and 5ms release times. Through-hole mounting with solder termination, UL and CSA approvals, and a 250VAC/125VDC maximum voltage rating.
Sign in to ask questions about the Omron G5LE-14-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5LE-14-DC24 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 16.5mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Tray |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-14-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
