
SPDT sealed power PCB relay with a 5VDC coil voltage and 400mW power consumption. Features a 10A contact current rating with tin/silver contact material, suitable for through-hole PCB mounting. Operates within a -40°C to 85°C temperature range, offering 10ms operate and 5ms release times. Rated for 250VAC and 125VDC, with UL and CSA approvals.
Sign in to ask questions about the Omron G5LE-14-DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5LE-14-DC5 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 79.4mA |
| Coil Power | 400mW |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 16.5mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Tray |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-14-DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
