
SPDT General Purpose Power Relay with a 10A contact current rating and 250VAC/125VDC voltage rating. Features a 6VDC non-latching coil with 90 ohms resistance and 66.7mA coil current, consuming 400mW. Offers 10ms operate time and 5ms release time, with tin/silver contact material. Through-hole PCB mountable with PC pin termination. UL and CSA approved, RoHS compliant.
Omron G5LE-14-DC6 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 66.7mA |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Tray |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-14-DC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
