
SPDT general purpose power relay with a 10A contact current rating and 250VAC/125VDC maximum voltage rating. Features a 48VDC non-latching coil with 8.33mA coil current and 5.76kR coil resistance, consuming 400mW. Contact material is Tin, Silver. Through-hole mount with solder termination. Operating temperature range from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5LE-14DC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 8.33mA |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 16.5mm |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-14DC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
