
The G5LE-1A-CF DC18 is a general purpose relay from Omron with a non-latching coil type and a contact current rating of 10A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The relay is rated for a maximum voltage rating of 125V DC and 250V AC. It has a through hole package type and a PC pin termination.
Omron G5LE-1A-CF DC18 technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 811R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1A-CF DC18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
