SPST power relay with a 10A contact current rating and 250VAC/125VDC maximum voltage ratings. Features a 24VDC coil voltage, 16.7mA coil current, 400mW coil power, and 1.44kR coil resistance. Operates within a -40°C to 85°C temperature range with 10ms operate and 5ms release times. Through-hole mounting with PC pin termination and tin/silver contact material.
Checking distributor stock and pricing after the page loads.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 18.5mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| Width | 15.6mm |
| RoHS | Compliant |
