
The G5LE-1A DC3 is a general purpose relay with a contact current rating of 10A and a maximum voltage rating of 125V DC. It has a non-latching coil with a current rating of 133mA and a power rating of 400mW. The relay operates within a temperature range of -40°C to 85°C and has a response time of 10ms. It is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Coil Current | 133mA |
| Coil Power | 400mW |
| Coil Resistance | 22.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
