
SPST-NO power relay featuring a 5V DC coil with 79.4mA coil current and 63Ω coil resistance. This general-purpose relay offers a 10A contact current rating with Tin/Silver contacts and a maximum AC voltage rating of 250V, alongside a 125V DC maximum voltage rating. Designed for through-hole mounting with solder termination, it operates within a -25°C to 85°C temperature range and boasts a 10ms operate time and 5ms release time.
Omron G5LE-1A DC5 technical specifications.
| Coil Current | 79.4mA |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5LE |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 12g |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1A DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
