
The Omron G5LE-1A-E-36-DC24 is a general purpose relay with a non-latching coil type. It has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 250V AC. The relay has a contact current rating of 16A and a coil current rating of 15mA. It is available in a through hole mount package.
Omron G5LE-1A-E-36-DC24 technical specifications.
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1A-E-36-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
