The G5LE-1A-E DC48 is a single-pole single-throw normally open electromechanical relay with a contact arrangement of SPST-NO. It operates at a DC coil voltage of 48V and a coil current of 8.33mA, with a coil resistance of 5.76Kohm. The relay has a maximum pick-up voltage of 36VDC and a minimum dropout voltage of 4.8VDC. It can switch up to 4kVA at a maximum switching current of 16A and a maximum switching voltage of 250VAC. The relay is mounted through a hole and has a solder pin termination style with 4 terminals. It is a non-latching relay with an operate time of 10ms and does not have a coil suppression diode or a push-to-test button. The operating temperature range is from -40 to 85 degrees Celsius.
Omron G5LE-1A-E DC48 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 48V |
| Coil Current | 8.33mA |
| Coil Resistance | 5.76KOhm |
| Maximum Pick-Up Voltage | 36VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.