
SPST-NO, general purpose PCB power relay featuring a 5VDC non-latching coil with 400mW power consumption. This through-hole mounted relay offers a 16A contact current rating with tin/silver contacts and a maximum AC voltage rating of 250V. Operate and release times are 10ms and 5ms respectively, with a wide operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant, this component is supplied in tray packaging.
Sign in to ask questions about the Omron G5LE-1A-E-DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5LE-1A-E-DC5 technical specifications.
| Coil Current | 79.4mA |
| Coil Power | 400mW |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1A-E-DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
