
The Omron G5LE-1A-G-DC24 is a general purpose, non-latching relay with a coil voltage of 24V and a power rating of 700mW. It features a contact current rating of 10A and a contact material of tin and silver. The relay operates within a temperature range of -40°C to 85°C and has a release time of 5ms. It is available in a package quantity of 100 and is compliant with RoHS regulations.
Omron G5LE-1A-G-DC24 technical specifications.
| Coil Current | 29.2mA |
| Coil Power | 700mW |
| Coil Resistance | 822R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1A-G-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
