
The G5LE Series General Purpose SPST Relay is a through-hole mounted electromechanical relay with a contact current rating of 10A and a coil voltage of 12V. It has a non-latching coil type and a tin, silver contact material. The relay operates within a temperature range of -40°C to 85°C and has a fast operate time of 10ms and release time of 5ms. It is available in a tray packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5LE-1A-HADC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1A-HADC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
