
The G5LE-1A4-ASI DC6 is a general purpose SPST relay with a non-latching coil type, rated for 66.7mA coil current and 90 ohms coil resistance. It has a contact current rating of 10A and is constructed with tin and silver contact material. The relay operates within a temperature range of -25°C to 85°C and is rated for 125V DC and 250V AC. It has a through hole package type and a PC pin termination.
Sign in to ask questions about the Omron G5LE-1A4-ASI DC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5LE-1A4-ASI DC6 technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1A4-ASI DC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
