
The Omron G5LE-1A4-CF-DC18 is a general purpose relay with a maximum current rating of 10A and a maximum voltage rating of 125V DC or 250V AC. It has a non-latching coil with a resistance of 811 ohms and a power rating of 400mW. The relay operates within a temperature range of -25°C to 85°C and has a contact material of tin and silver. It is available in a through hole package and has a weight of 12g.
Checking distributor stock and pricing after the page loads.
| Coil Current | 22.2mA |
| Coil Power | 400mW |
| Coil Resistance | 811R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| RoHS | Compliant |