
The Omron G5LE-1A4-CF-DC5 is a power relay with a maximum current rating of 10A and a maximum voltage rating of 125V DC or 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The relay has a coil resistance of 63R and a coil voltage of 5V DC. It is available in a through-hole package and is lead-free and RoHS compliant.
Omron G5LE-1A4-CF-DC5 technical specifications.
| Coil Current | 79.4mA |
| Coil Resistance | 63R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver |
| Height | 18.5mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 12g |
| Width | 15.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
