
SPST-NO sealed power relay with a 12VDC coil voltage and 10A contact current rating. Features tin/silver contact material, 250VAC/125VDC voltage ratings, and through-hole PCB mounting. Operates within a -25°C to 85°C temperature range with 10ms operate and 5ms release times. UL and CSA approved, lead-free, and RoHS compliant.
Sign in to ask questions about the Omron G5LE-1A4 DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5LE-1A4 DC12 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 16.5mm |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Tray |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5LE |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 12g |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1A4 DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
