
SPST-NO power relay with a 10A contact current rating and 250VAC/125VDC voltage rating. Features a 24VDC coil voltage, 400mW coil power, and 1.44kR coil resistance. Through-hole PCB mountable with solder termination. Operates within a -40°C to 85°C temperature range and offers a mechanical life of 100,000 hours. UL and CSA approved.
Sign in to ask questions about the Omron G5LE-1A4-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5LE-1A4-DC24 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 16.5mm |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Tray |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 12g |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1A4-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
