
The G5LE-1A4-DC3 is a general purpose relay with a non-latching coil and a maximum current rating of 10A. It has a maximum voltage rating of 125V DC and a maximum operating temperature of 85°C. The relay is RoHS compliant and has a through hole mount. It features a contact material of tin and silver, and a coil voltage of 3V DC. The relay has a maximum coil power of 400mW and a coil resistance of 22.5 ohms.
Omron G5LE-1A4-DC3 technical specifications.
| Coil Current | 133.3mA |
| Coil Power | 400mW |
| Coil Resistance | 22.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| RoHS | Compliant |
No datasheet is available for this part.
