
SPST-NO power relay with a 5VDC coil voltage, 79.4mA coil current, and 400mW coil power. Features a 10A contact current rating with Tin, Silver contact material and 250VAC/125VDC voltage ratings. Through-hole mounting with solder termination, 10ms operate time, and 5ms release time. RoHS compliant and lead-free, with UL and CSA approvals. Dimensions: 22.5mm length, 16.5mm width, 19mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5LE-1A4 DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5LE-1A4 DC5 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 79.4mA |
| Coil Power | 400mW |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 16.5mm |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5LE |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 12g |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1A4 DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
