
SPST-NO sealed power PCB relay with a 6VDC coil voltage. Features a 10A contact current rating, 250VAC/125VDC max voltage ratings, and a 10ms operate time. Coil resistance is 90 Ohms with a 400mW power consumption. Constructed with Tin, Silver contact material and designed for PCB through-hole mounting with solder termination. Operating temperature range is -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5LE-1A4-DC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Coil Current | 10A |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 16.5mm |
| Height | 19mm |
| Length | 22.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | PCB, Through Hole |
| Operate Time | 10ms |
| Packaging | Tray |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1A4-DC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
