
The G5LE-1A4-VD DC9 is a non-latching electromechanical relay with a 9V DC coil current rating of 45mA and coil resistance of 200 ohms. It can handle a maximum contact current of 10A and has a maximum operating temperature range of -25°C to 85°C. The relay is rated for a maximum voltage of 125V DC and 250V AC. It has a through hole package and a switching time of 10ms operate and 5ms release.
Sign in to ask questions about the Omron G5LE-1A4-VD DC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5LE-1A4-VD DC9 technical specifications.
| Coil Current | 45mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1A4-VD DC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
