
General purpose PCB power relay featuring SPST-NO contact configuration with a 3A contact current rating and silver contact material. Coil specifications include 24VDC nominal voltage, 8.3mA coil current, 200mW coil power, and 2.88kR coil resistance. Operates within a temperature range of -40°C to 70°C, with AC voltage rating up to 250V and DC voltage rating up to 30V. Through-hole mounting with PC pin termination, offering 10ms operate and release times.
Sign in to ask questions about the Omron G5NB-1A-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5NB-1A-DC24 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 8.3mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G5NB |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5NB-1A-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.