The Omron G5NB-1A-E-HA 12VDC is a 12VDC SPST-NO electromechanical relay with a contact arrangement of SPST-NO and a contact form of 1 Form A. It has a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 1.2VDC. The relay can switch up to 3DC/5AC of maximum switching current and 90W/1.25kVA of maximum switching power. It is designed for through-hole mounting and has a termination style of PC Pin with 4 number of terminals. The relay construction is non-latching and has an operate time of 10ms. It operates within a temperature range of -40 to 85°C.
Omron G5NB-1A-E-HA 12VDC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 16.7mA |
| Coil Resistance | 720Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 3DC|5ACA |
| Maximum Switching Power | 90W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Omron G5NB-1A-E-HA 12VDC to view detailed technical specifications.
No datasheet is available for this part.