The G5PA-1-2DC12BYOMZ(PF) is a general purpose relay from Omron with a non-latching coil type. It can handle a coil current of 20.8mA and a coil power of 250mW at a coil voltage of 12V. The relay has a contact current rating of 5A and a fast operate time of 15ms with a release time of 5ms. It is available in a bulk packaging with 100 units per package and can operate within a temperature range of -40°C to 70°C.
Omron G5PA-1-2DC12BYOMZ(PF) technical specifications.
| Coil Current | 20.8mA |
| Coil Power | 250mW |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5PA-1 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G5PA-1-2DC12BYOMZ(PF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.