The Omron G5PA-1-M-EDC24BYOMZ(PF) is a 24V non-latching relay with a contact current rating of 10A and a max operating temperature of 70°C. It features a through hole mount and a SPST throw configuration. The relay operates in 15ms and releases in 5ms, with a coil power rating of 540mW and a coil voltage of 24V DC. It is suitable for use in a wide range of applications, including industrial control and automation.
Omron G5PA-1-M-EDC24BYOMZ(PF) technical specifications.
| Coil Current | 22.5mA |
| Coil Power | 540mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5PA-1 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.