The G5PA-1-M-EDC9BYOMZ(PF) is a general purpose SPST relay with a non-latching coil, rated for 60mA at 9V DC and 540mW power. It has a maximum current rating of 10A and a maximum voltage rating of 30V DC. The relay operates between -40°C and 70°C and has a 15ms operate time and 5ms release time. It is available in a through hole package in bulk quantities.
Omron G5PA-1-M-EDC9BYOMZ(PF) technical specifications.
| Coil Current | 60mA |
| Coil Power | 540mW |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5PA-1 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G5PA-1-M-EDC9BYOMZ(PF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.