The Omron G5PA-1-WHDC24BYOMZ is a general purpose electromechanical relay with a non-latching coil type and a maximum operating temperature of 70°C. It has a contact current rating of 5A and a coil voltage of 24V DC. The relay is available in a through hole package and has a coil power of 150mW. It is designed to operate within a temperature range of -40°C to 70°C.
Omron G5PA-1-WHDC24BYOMZ technical specifications.
| Coil Current | 6.3mA |
| Coil Power | 150mW |
| Coil Resistance | 3.84kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5PA-1 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G5PA-1-WHDC24BYOMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
