The Omron G5PA-28 24 VDC relay features a DPST-NO contact arrangement with a maximum switching power of 72W or 250VA. It has a non-latching relay construction and operates at temperatures between -25C and 70C. The relay is mounted through a hole and has a PC pin termination style with six terminals. The coil voltage is 24VDC, with a maximum pick-up voltage of 16.8VDC and a minimum dropout voltage of 2.4VDC.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 22.1mA |
| Coil Resistance | 1.087KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 72W|250VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |