The G5PA-2 Series relay is a general purpose relay with a non-latching coil type, rated for 12V DC and 530mW power consumption. It has a contact current rating of 5A and a maximum operating temperature of 70°C. The relay is available in a through hole package and is suitable for use in a variety of applications. The G5PA-2 Series relay is part of the G5PA-2 series, which includes multiple products with varying specifications.
Checking distributor stock and pricing after the page loads.
| Coil Current | 44.2mA |
| Coil Power | 530mW |
| Coil Resistance | 272R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5PA-2 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |