RELAY GEN PURPOSE DPST 5A 24V
Checking distributor stock and pricing after the page loads.
| Coil Current | 22.1mA |
| Coil Power | 530mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5PA-2 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |