
SPDT General Purpose Power Relay with a 10A contact current rating and Silver contact material. Features a 12V DC non-latching coil with 33.3mA coil current, 400mW coil power, and 360 Ohm coil resistance. Operates within a -40°C to 85°C temperature range, with AC voltage ratings up to 277V and DC voltage ratings up to 30V. Through-hole PCB mountable with PC pin termination, offering 10ms operate time and 5ms release time. Approvals include UL, CSA, and VDE.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.3mm |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5Q |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| Weight | 6.5g |
| RoHS | Compliant |
