
SPDT power PCB relay featuring a 24VDC coil with 1.44kΩ resistance, 16.7mA coil current, and 400mW coil power. Contact rating of 10A at 277VAC / 30VDC, with silver contact material. Through-hole mounting with PC pin termination. Operates within a -40°C to 85°C temperature range, with 10ms operate time and 5ms release time. UL, CSA, and VDE approved.
Omron G5Q-1-DC24 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.3mm |
| Height | 15.8mm |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 400 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5Q |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 30V |
| Weight | 6.5g |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5Q-1-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
