
SPDT power relay with a 5VDC coil voltage, 80mA coil current, and 400mW coil power. Features a non-latching coil type and silver contact material. Offers a 10A contact current rating for AC loads up to 277V and 3A for DC loads up to 30V. Operates within a temperature range of -40°C to 85°C, with operate and release times of 10ms and 5ms respectively. Through-hole PCB mount with PC pin termination.
Omron G5Q-1-DC5 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5Q |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 6.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5Q-1-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
