
SPDT PCB power relay featuring a 24VDC coil with 400mW power consumption and 16.7mA coil current. This general-purpose relay offers a 10A switching current and 277VAC/30VDC voltage rating with silver contact material. Designed for PCB mounting with PC pin termination, it boasts a 10 million operation life and operates within a -40°C to 85°C temperature range. The relay is rated IP67 and is REACH SVHC compliant.
Omron G5Q-1-EU24DC technical specifications.
| Application(s) | POWER |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Current Rating | 16.7mA |
| Depth | 10.3mm |
| Height | 16.2mm |
| Length | 20.3mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 10ms |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 30V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5Q-1-EU24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
